text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DADN

72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DADN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
872
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Unit Price
100
$3.22
200
$3.19
300
$3.17
400
$3.16
500+
$3.12
Product Variant Information section