text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SBBN

36 Position 2.54mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SBBN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,011
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$72.50
USD
Quantity
Unit Price
15
$1.47
40
$1.45
125
$1.43
250
$1.42
750+
$1.38
Product Variant Information section