Manufacturer Part #
S32B-PHDSS(LF)(SN)
PHD Series 32 Position 2.0 mm Side Entry Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S32B-PHDSS(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S32B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.63
400
$0.62
800
$0.61
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole