text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D08-SP-BK

Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH31-NBPB-D08-SP-BK - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,404
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Unit Price
1,000+
$1.04
Product Variant Information section