Manufacturer Part #
SBH41-NBPB-D08-ST-BK
16 Position Total Dual Row 2.54 mm Pitch Straight Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH41-NBPB-D08-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Box Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray