text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHSM-108-D-02-GT-V-TR-P-LF

16 Position Dual Row (8x2) 2.54mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Major League Electronics SHTSHSM-108-D-02-GT-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
300
$1.05
600
$1.04
1,200
$1.03
1,500+
$1.02
Product Variant Information section