Manufacturer Part #
SSHQ-123-D-08-G-LF
SSHQ-1 Series 46 Position (2 x 23) 2.54 mm Pitch Straight Walled Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics SSHQ-123-D-08-G-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SSHQ-123-D-08-G-LF - Technical Attributes
Attributes Table
| No of Positions: | 46 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.69
15
$3.61
40
$3.56
125
$3.50
300+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount