text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-203-S-01-A-GT-LF

3 Position 2.01 mm Single Row Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHR-203-S-01-A-GT-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
625
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.88
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.152
2,500
$0.15
7,500+
$0.144