text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-203-S-01-A-GT-LF

3 Position 2.01 mm Single Row Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Major League Electronics TSHR-203-S-01-A-GT-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
306
USA:
306
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.168
150
$0.165
500
$0.161
1,500
$0.158
5,000+
$0.151
Product Variant Information section