text.skipToContent text.skipToNavigation

Manufacturer Part #

009296002202906

2 Position Vertical Wire to Board 18-26 AWG Through Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
KYOCERA AVX 009296002202906 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Header/Plug
No of Positions: 2
Termination: Poke-in
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.22
4,000+
$0.215
Product Variant Information section