text.skipToContent text.skipToNavigation

Manufacturer Part #

09330102648

Han 10ES Press 10 Position Male Size 10B Cage Clamp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330102648 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 10
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.56
USD
Quantity
Unit Price
2
$18.28
5
$18.11
20
$17.87
30
$17.80
75+
$17.52
Product Variant Information section