text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834074-3

3 Position 2.5 mm Pitch Plug Housing for Socket Contact Cable/Wire to Cable/Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2544
Product Specification Section
TE Connectivity 1-2834074-3 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
No of Rows: 1
Pitch: 2.5 mm
Termination: Crimp
Voltage Rating: 400V
Current Rating: 5A
Mating Type: Latch Lock
Gender: Male
Color: White
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,760
USA:
5,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5760
Multiple Of:
5760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
5,760+
$0.625