text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834074-3

3 Position 2.5 mm Pitch Plug Housing for Socket Contact Cable/Wire to Cable/Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-2834074-3 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
No of Rows: 1
Pitch: 2.5 mm
Termination: Crimp
Voltage Rating: 400V
Current Rating: 5A
Mating Type: Latch Lock
Gender: Male
Color: White
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.70
USD
Quantity
Unit Price
30
$0.69
75
$0.675
150
$0.66
300
$0.65
750+
$0.625