text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480704-9

Universal MATE-N-LOK 6 Position Free Hanging Pin or Socket Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480704-9 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 6
Pitch: 6.35 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,600
Factory Lead Time:
6 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$882.00
USD
Quantity
Unit Price
1,800
$0.245
5,400+
$0.24
Product Variant Information section