text.skipToContent text.skipToNavigation

Manufacturer Part #

221D00F22-0005-3300CMM

CMM220 Series 180 V 20 A 5 Contact 2 Row Male Straight Board Connector

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nicomatic 221D00F22-0005-3300CMM - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight
No of Positions: 5
No of Rows: 1
Pitch: 4 mm
Termination: Solder
Voltage Rating: 180V
Mating Type: Push - Pull
Gender: Male
Color: Black
Operating Temp Range: -60°C to +260°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$96.54
USD
Quantity
Unit Price
1
$96.54
3
$95.03
5
$94.33
10
$93.40
20+
$91.94
Product Variant Information section