text.skipToContent text.skipToNavigation
Nicomatic

 

Nicomatic CMM Series Micro Connectors

Specifically designed for electrical and mechanical performances to standards

The CMM series of Micro Connectors from Nicomatic gives an expansive degree of design customization within its standard offering, boasting over 20 million standard configurations for high-quality and high-speed data transmission. The extreme level of modularity stems from the choice of signal, power, and high-frequency contacts in any position and layout from one to three rows. Applications that require an even larger degree of customization or need a completely unique CMM solution can still be designed through contacting Nicomatic.

The CMM Micro Connector is designed to be compatible with either Board to Board, Board to Wire, and Wire to Wire connections. This is all achieved while staying compact in design, saving up 60% in space and 50% in weight when compared to that of other conventional connector designs.

The CMM series by Nicomatic is a ruggedized, military-grade connector that has proven reliability and delivers high performance under harsh conditions. With the utilization of integral jacking systems or spring latch locking, this Micro Connector is a preferred selection in applications that involve impacts, vibrations, and cyclical loading that can be common in automated or industrial settings and has over 5,000 mating/unmating cycle count.

Features

  • Extreme Design Modularity
  • Designed to meet or exceed MIL-DTL-55302F & BS-9525-F0033
  • Resistance to Shock & Vibration
  • Radiation Resistant
  • Oxygen Free
  • Resistance to Solvents
  • RoHS & Whiskers Free
  • 20A Intensity with High Power Contacts
  • 1000 V Maximum Voltage
  • 11 GHz Maximum Frequency with High Frequency Contacts
  • Temperature Range: -60 to +260°C
  • Over 5,000 mating/unmating cycles

Applications

  • Sensor Systems
  • Control Actuation
  • High-Speed Signal Transmission