text.skipToContent text.skipToNavigation

Manufacturer Part #

3240-8P-C(50)

8 Position 0.80mm Pitch Wire Mount Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric 3240-8P-C(50) - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Free Hanging Header/Plug
No of Positions: 8
Pitch: 0.8 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
100
$3.12
200
$3.09
300
$3.07
400
$3.06
500+
$3.02
Product Variant Information section