text.skipToContent text.skipToNavigation

Manufacturer Part #

640453-3

MTA-100 3 Position Through Hole Single Row Right Angle Wire-to-Board Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640453-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 3
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 640453-3 is a part of MTA-100 Series with Square Shape Contact and Right Angle PCB Orientation. It has an Operating Temperature of -55°C to +105°C.

Product Features:

  • Connector Type = Header
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Panel Mount Retention = Without
  • Voltage Rating (VAC) = 250
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Contact Type = Pin
  • Contact Shape = Square
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug
  • Mating Alignment = Without  
  • Backwall/Post Interruption(s) = Without

View the MTA-100 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
5,000
$0.168
10,000+
$0.164
Product Variant Information section