text.skipToContent text.skipToNavigation

Manufacturer Part #

BM03B-PASS-1-TFT(LF)(SN)

PA Series 3 Position 2 mm Pitch With Boss Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST BM03B-PASS-1-TFT(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Straight Header/Plug
No of Positions: 3
No of Rows: 1
Pitch: 2 mm
Termination: Solder
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Copper Alloy
Contact Plating: Tin
Mating Type: Locking Ramp
Gender: Male
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
23,500
USA:
23,500
103,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.365
Product Variant Information section