text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63W-3EP-3.96C

DF63W Series 3 Position 3.96 mm Pitch Plug Compact Waterproof Connector ower supply

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF63W-3EP-3.96C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 3
No of Rows: 2
Pitch: 3.96 mm
Termination: Crimp
Voltage Rating: 630V
Current Rating: 13A
Mating Type: Latch Lock
Color: Black
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
322
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.57
250
$1.56
750+
$1.52
Product Variant Information section