text.skipToContent text.skipToNavigation

Manufacturer Part #

IX31G-A-10S-CV(7.0)

IX Series 10 Position 24 to 26 AWG B Key Female Straight Cable Outlet Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric IX31G-A-10S-CV(7.0) - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 10
No of Rows: 2
Pitch: 1 mm
Termination: Crimp
Voltage Rating: 60V
Current Rating: 1.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Type: Latch Lock
Gender: Male
Color: Black
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Features & Applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
100
$6.50
200
$6.47
300+
$6.43
Product Variant Information section