text.skipToContent text.skipToNavigation

Manufacturer Part #

180-202-170L002

180 Series 20-26 AWG 3 A Gold Plated Brass Machined Socket Crimp Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-202-170L002 - Technical Attributes
Attributes Table
Type: Female
No of Positions: 1
Current Rating: 3A
Contact Plating: Gold
Wire Gauge: AWG 20-26
Material: Brass°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000
$0.58
1,500
$0.575
2,500+
$0.56
Product Variant Information section