text.skipToContent text.skipToNavigation

Manufacturer Part #

CP35TN21PES

Terminal Cvilux CP35TN21PES

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP35TN21PES - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Current Rating: 7A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 20-24
Material: Phosphor Bronze°C
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.20
USD
Quantity
Unit Price
12,000
$0.0176
24,000
$0.0174
36,000
$0.0172
48,000
$0.0171
60,000+
$0.0167
Product Variant Information section