text.skipToContent text.skipToNavigation

Manufacturer Part #

GT13-2428/1.6-2.9SCF(55)

Shielded Coaxial Cables Connectors Using Twin Crimp Technology Hirose(Hrs) GT13

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Hirose Electric GT13-2428/1.6-2.9SCF(55) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 1A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 24-28
Material: Phosphor Bronze°C
Operating Temp Range: -30°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section