text.skipToContent text.skipToNavigation

Manufacturer Part #

KW30-2830PCFA(800)

Contact, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric KW30-2830PCFA(800) - Technical Attributes
Attributes Table
Type: Contact
Current Rating: 1A
Voltage Rating: 100V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 28-30
Material: Copper°C
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
20,000+
$0.0625
Product Variant Information section