Hirose Electric KW30 Series Wire-to-Board Connector
With premium prevention against incomplete mating, mis-insertion and lock damage
Hirose Electric’s KW30 1mm Pitch Wire-to-Board Connectors are single-row, center-lock connectors with a two-point contact system in a contact deflection prevention design for enhanced reliability. A safety rib design with a positive lock prevents incomplete mating, insertion issues, and lock damage. Options include straight or right-angle connection and 32AWG to 28AWG wire gauge range.
The Hirose Electric KW30 Wire-to-Board Connectors are ideal for Industrial and robotic applications requiring high vibration reliability.
Features
| Applications
|