text.skipToContent text.skipToNavigation

Manufacturer Part #

009177001012006

9177 Series Wire to Board Receptacle Press Fit Discrete Wire IDC

Product Specification Section
KYOCERA AVX 009177001012006 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 1
Style/Orientation: Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,696.00
USD
Quantity
Unit Price
400
$1.07
1,200
$1.06
2,000+
$1.05