text.skipToContent text.skipToNavigation

Manufacturer Part #

009177001012006

9177 Series Wire to Board Receptacle Press Fit Discrete Wire IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009177001012006 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 1
Style/Orientation: Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,384.00
USD
Quantity
Unit Price
400
$0.89
800
$0.88
1,200
$0.87
1,600
$0.865
2,000+
$0.85
Product Variant Information section