text.skipToContent text.skipToNavigation

Manufacturer Part #

102387-2

AMPMODU 14 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 102387-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 102387-2 is a Part of AMPMODU Series with 14 Position Dual Row 2.54 mm Pitch wire to Board Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Connector Series = Mod IV
  • Housing Configuration = Both Ends Closed
  • Mating Connector Lock Type = Detent Latching
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Centerline (mm [in]) = 2.54 [0.100]
  • Number of Positions = 14
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment Type = Center
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic-GF

View the 102387x Series of Sockets

Pricing Section
Global Stock:
1,956
USA:
1,956
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.60
USD
Quantity
Unit Price
10
$1.76
30
$1.73
100
$1.70
200
$1.69
500+
$1.65
Product Variant Information section