text.skipToContent text.skipToNavigation

Manufacturer Part #

1586765-8

Dual Row 8 Position 4.2 mm 600 VAC Wire/Cable VAL-U-LOK Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1586765-8 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 8
Pitch: 4.2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Material: Polyamide
No of Rows: 2
Gender: Female
Color: White
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
6,000+
$0.159