text.skipToContent text.skipToNavigation

Manufacturer Part #

1658527-6

16 Position 2 Row 2.54 mm Pitch Free Hanging Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658527-6 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1260
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,381.40
USD
Quantity
Unit Price
1,260+
$1.89
Product Variant Information section