text.skipToContent text.skipToNavigation

Manufacturer Part #

1658623-5

24 Position 2.54 mm Pitch Wire to Board Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658623-5 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5400
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,964.00
USD
Quantity
Unit Price
1,800+
$1.66
Product Variant Information section