text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2368033-1

GEMnet Series 1 Position Single Row Wire to Wire Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity 2-2368033-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 6 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Color: Red
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.77
400
$0.76
1,250+
$0.725
Product Variant Information section