text.skipToContent text.skipToNavigation

Manufacturer Part #

243-211

Compact 4 Position (x2) 20 to 22 AWG Conductor EIB Connector with Push Wire

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 243-211 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Termination: Push Wire
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$287.50
USD
Quantity
Unit Price
50
$0.605
200
$0.585
500
$0.575
1,250
$0.565
2,000+
$0.55
Product Variant Information section