text.skipToContent text.skipToNavigation

Manufacturer Part #

2RS1-10-G

10 Position 2mm Pitch Connector Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Adam Tech 2RS1-10-G - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
No of Rows: 1
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,792
USA:
3,792
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.12
USD
Quantity
Unit Price
48
$0.44
120
$0.43
480
$0.42
1,200
$0.41
3,000+
$0.395
Product Variant Information section