text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640601-6

MTA-156 6 Position Single Row 3.96 mm Pitch 22 AWG Feed Through IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-640601-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-640601-6 is a MTA-156 Product Line Socket having 6 Positions 3.96 mm Pitch Connector. It has a Feed Through Connector Design with IDC termination.
 
Product Features:

  • MTA-156 Product Line
  • Receptacle Style Connector
  • Number of positions are 6
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Feed Through
  • Termination Method to Wire/Cable = IDC Standard
  • Housing Color = Red

View the MTA-156 family of Connectors 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$3,010.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.445
2,000+
$0.43