text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643815-5

MTA-100 5 Position 2.54 mm 26 AWG Closed End IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 3-643815-5 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 3-643815-5 is a MTA-100 Product Line Socket having 5 Positions 2.54 mm Pitch Connector. It has a design of Closed End with IDC termination.
 
Product Features:

  • MTA-100 Product Line
  • Receptacle Style Connector
  • Number of positions are 5
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-100 family of Connectors

Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
7,500+
$0.20
Product Variant Information section