text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643817-3

MTA-156 Product Line 3 Position 3.96 Pitch Receptacle Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643817-3 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 3-643817-3 is a MTA-156 Product Line Socket having 3 Positions 3.96 mm Pitch Connector. It has a design of Feed Through with IDC termination.
 
Product Features:

  • MTA-156 Product Line
  • Receptacle Style Connector
  • Number of positions are 3
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-156 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
51 Weeks
Minimum Order:
14000
Multiple Of:
500
Total
$2,548.00
USD
Quantity
Unit Price
2,000
$0.19
4,000
$0.188
6,000
$0.186
8,000
$0.185
10,000+
$0.182
Product Variant Information section