Manufacturer Part #
B8P-VH-FB-B(LF)(SN)
VH Series 8 Position 3.96 mm Wire to Board Disconnectable Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
JST B8P-VH-FB-B(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B8P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 8 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The B8P-VH-FB-B(LF)(SN) is a part of VH series 8 position 3.96 mm pitch wire to board disconnectable connector. It has an operating temperature ranging from -25°C to +85°C.
Features:
- Current rating: 10 A AC, DC
- Voltage rate: 250 V AC, DC
- Contact resistance: Initial value/10mO max
- Insulation resistance: 1000 MO min
- Withstanding voltage: 1500 V AC/minute
- Applicable wire: AWG#22 to #16
- Applicable PC board thickness: 1.6 mm
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
View the complete VH series of wire to board connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.37
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag