text.skipToContent text.skipToNavigation

Manufacturer Part #

CPT106SL000

6 PIN Female Gray Housing+Wedgelock

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Cvilux CPT106SL000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 250A
Material: Nylon
No of Rows: 2
Gender: Female
Mating Type: Friction Lock
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
200
$0.59
600
$0.575
2,000
$0.56
3,000+
$0.55
Product Variant Information section