Manufacturer Part #
DF11-2428SCFA
DF11 Series 24 to 28 AWG Crimp Female Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Hirose Electric DF11-2428SCFA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Hirose Electric DF11-2428SCFA - Technical Attributes
| Type: | Wire to Board |
| No of Positions: | 24 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +85°C |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Gender: | Female |
| Mounting Method: | Wire Mount |
Features & Applications
The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or Wire to Panel box-shaped pin header with a Discrete wire crimping connection. The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.
The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40). The Max Current Ratings are (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole. The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.
The DF11-2428SCFA is a female socket contact with embossed tape, for AWG of 24 to 28. The contacts are Gold plated.Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount