text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-20DS-1.25C

DF13 Series 20 Position Dual Row 1.25 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF13-20DS-1.25C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 20
Pitch: 1.25 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The DF13 Miniature wire to board connector from Hirose, an industry leader in Wire to Board connectors, is a box-shaped pin header with Discrete wire crimping connection.  The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics

The DF13 series is provided in a low profile package up to 5.8mm when Surface Mounted.  The header is designed in a scoop-proof box structure, and completely prevents mis-insertion. The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type .  Available in Throughole or Surface Mount and Striaght or Right Angled connection.

The DF13-20DS-1.25C is a wire connector, twenty (20) position, double row socket with a crimping socket connection. It has a 1.25 mm contact pitch and the connector is rated for max 1 amp.
Pricing Section
Global Stock:
100
USA:
100
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.20
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,250
$0.127
2,500
$0.125
7,500+
$0.121
Product Variant Information section