text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-6S-1.25C

DF13 Series 6 Position Single Row 1.25 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Hirose Electric DF13-6S-1.25C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The DF13 Miniature wire to board connector from Hirose, an industry leader in Wire to Board connectors, is a box-shaped pin header with Discrete wire crimping connection.  The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics

The DF13 series is provided in a low profile package up to 5.8mm when Surface Mounted.  The header is designed in a scoop-proof box structure, and completely prevents mis-insertion. The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type .  Available in Throughole or Surface Mount and Striaght or Right Angled connection.

The DF13-6S-1.25C is a wire connector, six (6) position, single row socket with a crimping socket connection.  It has a 1.25 mm contact pitch and the connector is rated for max 1 amp.
Pricing Section
Global Stock:
14,600
Germany:
14,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$23.56
USD
Quantity
Unit Price
400
$0.0589
2,000
$0.0568
5,000
$0.0556
12,500
$0.0545
30,000+
$0.052
Product Variant Information section