text.skipToContent text.skipToNavigation

Manufacturer Part #

DF14-7S-1.25C(10)

DF14 Series 7 Position 1.25 mm Pitch Single Row Socket Crimp Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Hirose Electric DF14-7S-1.25C(10) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 7
Pitch: 1.25 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
No of Rows: 1
Gender: Female
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
200
$0.194
500
$0.191
2,000
$0.186
3,000
$0.184
7,500+
$0.179
Product Variant Information section