text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22R-3S-7.92C(28)

CONN SOCKET 3POS 7.92MM BLACK

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Hirose Electric DF22R-3S-7.92C(28) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 7.92 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
400
$0.26
1,000
$0.255
2,500
$0.25
4,000+
$0.245
Product Variant Information section