Manufacturer Part #
DF51K-6DS-2C(800)
Center Lock, Wire-to-Board Connector; 2mm pitch; 6 pos. receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51K-6DS-2C(800) - Product Specification
Hirose Electric DF51K-6DS-2C(800) - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.106
500
$0.103
2,000
$0.0994
5,000
$0.097
12,500+
$0.0931
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount