text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-6EP-2.2C(10)

DF62 Series 6 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62B-6EP-2.2C(10) - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 6
Pitch: 2.2 mm
Style/Orientation: Free Hanging In-line
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.345
2,000
$0.34
4,000+
$0.33
Product Variant Information section