text.skipToContent text.skipToNavigation

Manufacturer Part #

DME-F-03

DME Series 3 Position 6.35 mm Pitch Female Free Hanging Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DME-F-03 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
500
$0.167
1,500
$0.164
2,500
$0.162
5,000
$0.16
10,000+
$0.157
Product Variant Information section