text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT-2-12

Female Housing 3.0 mm pitch Wire to Board

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Adam Tech DMT-2-12 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Material: Nylon
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.00
USD
Quantity
Unit Price
1,000
$0.151
2,000
$0.149
4,000
$0.147
15,000+
$0.143
Product Variant Information section