text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-02V-S-B

SH Series 2 Position 1 mm Pitch with Protrusions Socket Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST SHR-02V-S-B - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$61.80
USD
Quantity
Unit Price
2,000
$0.0309
6,000
$0.0301
10,000
$0.0297
30,000
$0.029
50,000+
$0.0283
Product Variant Information section